Bourns PM74SB-100M-B-RC technical specifications.
| Height | 4.5mm |
| Inductance | 10uH |
| Length | 7.8mm |
| Max DC Current | 1.65A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PM74SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM74SB-100M-B-RC to view detailed technical specifications.
No datasheet is available for this part.