
Surface mount power inductor featuring a shielded ferrite core for reduced EMI. Offers 10µH inductance with a 20% tolerance, tested at 100kHz. Handles a DC current of 1.65A with a low DC resistance of 70mΩ. Operating temperature range from -40°C to 125°C. Dimensions: 7.8mm L x 7.4mm W x 4.5mm H.
Bourns PM74SB-100M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.65A |
| DC Resistance (DCR) | 70mR |
| Depth | 7.4mm |
| Height | 4.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.65A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 26MHz |
| Series | PM74SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM74SB-100M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.