
Surface mount shielded power inductor featuring a ferrite core, 100µH inductance with a 10% tolerance, and a 550mA DC current rating. This component offers a low DC resistance of 490mΩ, a saturation current of 640mA, and a self-resonant frequency of 8MHz, tested at 100kHz. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Bourns PM74SB-101K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 550mA |
| DC Resistance (DCR) | 490mR |
| Depth | 7.4mm |
| Height | 4.5mm |
| Inductance | 100uH |
| Length | 7.8mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 640mA |
| Self Resonant Frequency | 8MHz |
| Series | PM74SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM74SB-101K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.