Bourns PM74SB-181K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 7.4mm |
| Height | 4.5mm |
| Inductance | 180uH |
| Length | 7.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Self Resonant Frequency | 5MHz |
| Series | PM74SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM74SB-181K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.