
Surface mount fixed inductor featuring a shielded ferrite core. Offers 220µH inductance with a 10% tolerance, tested at 100kHz. Maximum DC current is 360mA, with a DC resistance of 1.18Ω. Operating temperature range spans -40°C to 125°C. Dimensions are 7.8mm (L) x 7.4mm (D) x 4.5mm (H).
Bourns PM74SB-221K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 360mA |
| DC Resistance (DCR) | 1.18R |
| Depth | 7.4mm |
| Height | 4.5mm |
| Inductance | 220uH |
| Length | 7.8mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.18R |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 5MHz |
| Series | PM74SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM74SB-221K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.