
Surface mount shielded power inductor with 27µH inductance and 20% tolerance. Features a ferrite core, 1.06A DC current rating, and 0.16Ω DCR. Operates from -40°C to 125°C with a saturation current of 1.35A. Packaged in tape and reel for automated assembly.
Bourns PM74SB-270M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.06A |
| DC Resistance (DCR) | 160mR |
| Depth | 7.4mm |
| Height | 4.5mm |
| Inductance | 27uH |
| Length | 7.8mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Self Resonant Frequency | 16MHz |
| Series | PM74SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM74SB-270M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.