Surface mount shielded power inductor featuring a ferrite core and 33µH inductance with a 15% tolerance. Designed for high current applications, it handles 1.06A DC current with a low 0.18Ω DCR. Operating across a wide temperature range of -40°C to 125°C, this component is ideal for demanding electronic circuits. Its compact dimensions (8.2mm L x 7.4mm W x 4.5mm H) and tape and reel packaging facilitate automated assembly.
Bourns PM74SB-330L-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.06A |
| DC Resistance (DCR) | 180mR |
| Depth | 7.4mm |
| Height | 4.5mm |
| Inductance | 33uH |
| Length | 8.2mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.18R |
| RoHS Compliant | Yes |
| Saturation Current | 1.16A |
| Self Resonant Frequency | 15MHz |
| Series | PM74SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM74SB-330L-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
