
Surface mount shielded power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 2A DC current rating, and 1.7A saturation current. Operates within a -40°C to 125°C temperature range, offering a 30 Q-factor at 100kHz and 25MHz self-resonant frequency. DCR is 42mΩ, with a compact 7mm x 7mm x 4.5mm footprint.
Bourns PM74SH-100M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 42mR |
| Depth | 7.3mm |
| Height | 4.5mm |
| Inductance | 10uH |
| Length | 7mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 25MHz |
| Series | PM74SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM74SH-100M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
