Bourns PM74SH-391M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 350mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 7.3mm |
| Height | 4.8mm |
| Inductance | 390uH |
| Length | 7.3mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Saturation Current | 225mA |
| Self Resonant Frequency | 5MHz |
| Series | PM74SH |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM74SH-391M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.