
Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for power applications. This unshielded ferrite core component offers a DC current rating of 2.3A and a saturation current of 3.2A. It exhibits a low DC resistance of 70mΩ and a Q factor of 28 at 1kHz. Operating within a temperature range of -40°C to 125°C, it is supplied on tape and reel.
Bourns PM75-100K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.3A |
| DC Resistance (DCR) | 70mR |
| Height | 3.2mm |
| Inductance | 10uH |
| Length | 4.5mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 22MHz |
| Series | PM75 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM75-100K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.