Bourns PM75-271K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 420mA |
| DC Resistance (DCR) | 1.11R |
| Depth | 7.5mm |
| Inductance | 270uH |
| Length | 8.3mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| Series | PM75 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM75-271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.