Bourns PMA1206L-102-RC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 3.2 |
| Number of Functions | 4 |
| Manufacturer Series | PMA |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns PMA1206L-102-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.