Bourns PMC1812-121 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Frequency | 100MHz |
| Height | 0.059inch |
| Impedance | 120R |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PMC1812-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.