Multi-layer ferrite bead for surface mount applications. Features 10 Ohm impedance at 100MHz with a 25% tolerance. Rated for a maximum DC current of 6A and a maximum operating temperature of 125°C. Housed in an 0805 (2012 metric) case with SMD/SMT termination. Unshielded, single-line component supplied on tape and reel.
Bourns PMH0805-100 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 100MHz |
| Height | 0.035inch |
| Impedance | 10R |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Current Rating | 3A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PMH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PMH0805-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.