Surface mount ferrite bead with 50 Ohm impedance at 100MHz. Features a 1210 (3225 metric) case size, 3A maximum current rating, and a single line configuration. Operating temperature range is -55°C to 125°C. Packaged in tape and reel.
Bourns PMH1210-500 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Frequency | 100MHz |
| Height | 0.051inch |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PMH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PMH1210-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.