Bourns PMH1806-700 technical specifications.
| Maximum DC Current | 4A |
| Type | Multi-Layer High Current |
| Impedance | 70Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 1.6mm |
| Product Length | 4.5mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Bourns PMH1806-700 to view detailed technical specifications.
No datasheet is available for this part.