General purpose inductor with 10µH inductance and 10% tolerance. Features a ferrite core, shielded construction, and a rated current of 30A. Operates within a temperature range of -40°C to 155°C. This surface-mount device has two terminals and a DC resistance of 0.0019Ω.
Bourns PQ2614BHA-100K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 27.9 |
| Tolerance | 10 |
| Package Width | 19.8 |
| Package Height | 16 |
| Terminal Placement | SINGLE IN-LINE |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0019 |
| Rated Current-Max | 30 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PQ2614BHA-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.