Surface mount, shielded wirewound power inductor with 33µH nominal inductance and 10% tolerance. Features a low DC resistance of 0.0025Ω and a maximum rated current of 28A, operating at 100kHz. This general-purpose inductor is designed for power applications, with a wide operating temperature range of -40°C to 155°C. Its construction utilizes a ferrite core and it is supplied in a tray package.
Bourns PQ2617BHA-330K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 27.9 |
| Tolerance | 10 |
| Package Width | 19.8 |
| Package Height | 19 |
| Terminal Placement | SINGLE IN-LINE |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0025 |
| Rated Current-Max | 28 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PQ2617BHA-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.