Bourns PRM162-K415K-103A2 technical specifications.
| Depth | 34.7mm |
| Length | 63.35mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PRM16 |
| Taper | Logarithmic |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PRM162-K415K-103A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.