Bourns PRM162-K415K-103B3 technical specifications.
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PRM16 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PRM162-K415K-103B3 to view detailed technical specifications.
No datasheet is available for this part.