Bourns PRM162-K415K-203B3 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Package Length | 33.2 |
| Tolerance | 20 |
| Package Width | 29 |
| Package Height | 28.5 |
| Series | PRM16 |
| Resistance | 20000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PRM162-K415K-203B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.