Bourns PRM162-K420K-102B1 technical specifications.
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PRM16 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PRM162-K420K-102B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.