Bourns PRS11S-N20F-503B1 technical specifications.
| Depth | 13mm |
| Height | 11.7mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PRS11S |
| Taper | Linear |
| Termination | Gull Wing |
| Tolerance | 20% |
| Voltage Rating (AC) | 50V |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PRS11S-N20F-503B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
