Bourns PRS11S-N20F-504B1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -10 |
| Package Length | 13 |
| Tolerance | 30 |
| Package Width | 11.7 |
| Package Height | 7.2 |
| Manufacturer Series | PRS11S |
| Series | PRS11S |
| Resistance | 500000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PRS11S-N20F-504B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.