Bourns PRS11S-N20K-503B1 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PRS11S |
| Taper | Linear |
| Termination | Gull Wing |
| Tolerance | 20% |
| Voltage Rating (AC) | 50V |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PRS11S-N20K-503B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.