Bourns PSM01-081A-103A3 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 3 |
| Min Operating Temperature | -10 |
| Package Length | 152 |
| Tolerance | 20 |
| Package Width | 13 |
| Package Height | 35 |
| Manufacturer Series | PSM |
| Series | PSM |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PSM01-081A-103A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.