Bourns PSM01-081A-103B2 technical specifications.
| Depth | 35mm |
| Height | 13.2mm |
| Length | 152mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Package Quantity | 70 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PSM |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 10V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PSM01-081A-103B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
