Bourns PSM01-081A-204A4 technical specifications.
| Height | 1.378inch |
| Length | 5.984inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PSM |
| Tolerance | 20% |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PSM01-081A-204A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.