The PT121 330uH inductor is a general purpose inductor with a nominal inductance of 330uH and a tolerance of 10%. It has a DC resistance of 4 ohms and a maximum rated current of 0.2A. The inductor is shielded and has a self resonance frequency of 2.3 MHz. It is available in a radial through-hole package with a length of 12.7mm. The PT121 series is suitable for RF inductor applications.
Bourns PT12116 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 2.3 |
| Manufacturer Series | PT121 |
| Quality Factor-Min (at L-nom) | 80 |
| Series | PT121 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PT12116 to view detailed technical specifications.
No datasheet is available for this part.