Bourns PT12116J technical specifications.
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 2.3MHz |
| Lead Style | Radial |
| Height | 12.7mm |
| Product Diameter | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PT12116J to view detailed technical specifications.
No datasheet is available for this part.