The PT121 33nH inductor features a general purpose design with a quality factor of at least 100 at the nominal inductance. It has a maximum rated current of 30mA and a self resonance frequency of 300MHz. The inductor is available in a radial package with a length of 12.7mm and is suitable for RF applications. It is not shielded and has a DC resistance of 80 ohms.
Bourns PT12140 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 33000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 80 |
| Rated Current-Max | 0.03 |
| Test Frequency | 0.0796 |
| Self Resonance Frequency | 0.3 |
| Manufacturer Series | PT121 |
| Quality Factor-Min (at L-nom) | 100 |
| Series | PT121 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PT12140 to view detailed technical specifications.
No datasheet is available for this part.