Bourns PT23102 technical specifications.
| Inductance | 28mH |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PT23102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.