Bourns PT23105L technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 14 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 10.2 |
| Transformer Type | ISDN Transformer |
| Turns Ratio | 1:2 |
| Maximum DCR Primary Side | 2.5(Typ)Ohm |
| Maximum DCR Secondary Side | 4.5(Typ)Ohm |
| High Potential | 2000Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8504312000 |
| Schedule B | 8504312000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bourns PT23105L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.