Bourns PT23301L technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 16 |
| Length | 22.9 |
| Number of Functions | 1 |
| Manufacturer Series | PT233 |
| Height | 12.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns PT23301L to view detailed technical specifications.
No datasheet is available for this part.