The PT31407 is a telecom transformer with an inductance of 1.8uH. It has a length of 14.5mm and a width of 14mm. The transformer is designed for through hole mount and is available in a packaging quantity of 60 pieces per tube. It is not RoHS compliant.
Bourns PT31407 technical specifications.
| Inductance | 1.8uH |
| Length | 14.5mm |
| Max DC Current | 100mA |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PT31407 to view detailed technical specifications.
No datasheet is available for this part.