
The PT544-1L is a telecom transformer with a package type of ROHS COMPLIANT. It has a DC resistance of 1.2 ohms and operates within a temperature range of -40°C to 85°C. The transformer is mounted through a hole and has a packaging style of rail/tube. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| DC Resistance (DCR) | 1.2R |
| Depth | 26.67mm |
| Insertion Loss | 3dB |
| Lead/Base Style | PC Pin |
| Length | 24.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1.4:1.4 |
| RoHS | Compliant |