The PT545-1L is a through-hole mounted transformer designed for ADSL and RADSL applications. It features a 1:1:1:1 turns ratio and a maximum DCR of 0.8 on both the primary and secondary sides. The transformer is rated for 3000Vrms high potential and has a maximum insertion loss of 3. It operates within a temperature range of -40°C to 85°C and is available in a DIP package type.
Bourns PT545-1L technical specifications.
| Transformer Type | ADSL and RADSL Transformer |
| Turns Ratio | 1:1:1:1 |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Maximum Insertion Loss | 3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
Download the complete datasheet for Bourns PT545-1L to view detailed technical specifications.
No datasheet is available for this part.