Bourns PT61002EL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 12 |
| Length | 28 |
| Number of Functions | 4 |
| Manufacturer Series | PT61002L |
| Height | 5.546 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns PT61002EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.