Bourns PT61003 technical specifications.
| Inductance | 6.5uH |
| Length | 17.65mm |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 12.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PT61003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.