The PT61005L is a surface mount transformer with a 1:1 turns ratio, suitable for operating temperatures between 0°C and 70°C. It is packaged in a rail or tube format and features a gull wing lead/base style. The transformer has an insertion loss of -1dB and a return loss of -13dB. It is RoHS compliant and not radiation hardened.
Bourns PT61005L technical specifications.
| Depth | 12.8mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -13dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT61005L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.