Bourns PT61007L technical specifications.
| Depth | 15.7mm |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT61007L to view detailed technical specifications.
No datasheet is available for this part.