Bourns PT61010 technical specifications.
| Inductance | 6.5uH |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PT61010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
