Bourns PT61010L technical specifications.
| DC Resistance (DCR) | 800mR |
| Depth | 9.1mm |
| Lead/Base Style | Gull Wing |
| Length | 11.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT61010L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.