Bourns PT61022XEL technical specifications.
| Package/Case | Radial |
| Inductance | 350uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT61022XEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.