Bourns PT66001L technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 5.6R |
| Depth | 10.5mm |
| Lead/Base Style | PC Pin |
| Length | 29.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 4:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT66001L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
