Bourns PT66006L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.85 |
| Length | 7.62 |
| Manufacturer Series | PT66006 |
| Height | 5.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns PT66006L to view detailed technical specifications.
No datasheet is available for this part.