Bourns PT66007 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.9 |
| Length | 11.6 |
| Manufacturer Series | PT66007 |
| Height | 5.6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns PT66007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.