The PT66011L is a telecom transformer with a 2:1 turns ratio, suitable for operation between 0°C and 70°C. It features a DIP package with PC pin leads, and is available in rail or tube packaging. The transformer is RoHS compliant and has a DC resistance of 2.65 ohms.
Bourns PT66011L technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 2.65R |
| Depth | 10.5mm |
| Lead/Base Style | PC Pin |
| Length | 29.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turns Ratio | 2:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT66011L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.