Bourns PT66012 technical specifications.
| Transformer Type | ISDN Transformer |
| Turns Ratio | 2(4:1/1) 1:1:1:1 |
| Maximum DCR Primary Side | 5Ohm |
| Maximum DCR Secondary Side | 2.4/1.1Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 18 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
Download the complete datasheet for Bourns PT66012 to view detailed technical specifications.
No datasheet is available for this part.