Bourns PT75161E technical specifications.
| Inductance | 6.5uH |
| Mount | Surface Mount |
| Package Quantity | 330 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PT75161E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.